This 9-contact receptacle is designed for USB 3.0 applications and features a through-hole mount with gold-plated contacts made from copper alloy. The component is compliant with RoHS regulations but does not meet Reach SVHC standards. It is available from Global Connector under the part number USB1085-30-B.
Global Connector USB1085-30-B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB1085-30-B to view detailed technical specifications.
No datasheet is available for this part.