Global Connector USB1110-30-A technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Series | USB1110 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB1110-30-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.