Mini Usb Connector, Receptacle 5POS, SMD
Global Connector USB2065-05-RBHM-15-SLB-00-01-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB2065-05-RBHM-15-SLB-00-01-A to view detailed technical specifications.
No datasheet is available for this part.