
5-contact, male, right-angle receptacle for telecom and datacom applications. Features gold-plated copper alloy contacts, a shielded design, and a surface mount terminal with solder termination. Rated for 10,000 mating cycles, operating between -30°C and 85°C, with a UL94 V-0 flammability rating. This USB 2.0 connector is RoHS compliant.
Global Connector USB3075-30-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3075 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3075-30-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
