This 5-contact shielded receptacle is designed for surface mount applications and meets USB 2.0 standards. It features a copper alloy contact material with gold plating and a UL94 V-0 flammability rating. The receptacle is rated for 10000 mating cycles and operates between -30°C and 85°C. It is RoHS compliant and suitable for use in telecom and datacom applications.
Global Connector USB3080-30-01-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3080 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3080-30-01-A to view detailed technical specifications.
No datasheet is available for this part.