
Shielded, 5-contact receptacle with gold-plated copper alloy contacts, designed for through-hole, vertical mounting. This USB 2.0 connector features a solder termination and a locking mechanism, rated for 30V and 10000 mating cycles. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating and lead-free construction.
Global Connector USB3106-30-0230-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3106 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3106-30-0230-A to view detailed technical specifications.
No datasheet is available for this part.
