
GLOBAL CONNECTOR TECHNOLOGY USB3110-30-A. MICRO USB, 3.0 TYPE B, RECETPACLE, SMT
Global Connector USB3110-30-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3xxx |
| Termination | SMD/SMT |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3110-30-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
