
This shielded, vertical receptacle connector features 5 contacts made of copper alloy with gold plating, designed for telecom and datacom applications. It supports USB 2.0 standard with a 30V voltage rating and a solder termination. The connector offers 10,000 mating cycles, a -55°C to 85°C operating temperature range, and is UL94 V-0 flammability rated. Mounting is through-hole vertical, and it is RoHS compliant.
Global Connector USB3131-30-0230-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3131 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3131-30-0230-A to view detailed technical specifications.
No datasheet is available for this part.
