
Shielded, vertical mount receptacle for telecom and datacom applications, featuring 5 contacts with gold-plated copper alloy construction. This USB 2.0 connector offers a surface mount or through-hole termination with a solder connection and a mating cycle rating of 10,000. Operating within a temperature range of -30°C to 85°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Global Connector USB3140-30-0170-1-C technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3140 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3140-30-0170-1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
