
Shielded, vertical receptacle connector with 5 contacts, designed for telecom and datacom applications. Features gold-plated copper alloy contacts, a black insulation color, and a UL94 V-0 flammability rating. This surface mount, through-hole component supports 10,000 mating cycles and operates within a temperature range of -30°C to 85°C. It is RoHS compliant and utilizes solder termination.
Global Connector USB3140-30-0230-1-C technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB3140 |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Global Connector USB3140-30-0230-1-C to view detailed technical specifications.
No datasheet is available for this part.
