
5-contact male USB plug connector with a straight mounting style and solder termination. Features a liquid crystal polymer insulator, 30µ plating thickness, and matte tin contact finish with a nickel barrier. Designed for commercial reliability, this single-port connector operates between -30°C and 85°C, with a dielectric withstanding voltage of 500VAC and a rated signal current of 1A.
Global Connector USB3150-30-130-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Global Connector USB3150-30-130-A to view detailed technical specifications.
No datasheet is available for this part.