The USB4070 is a high-performance USB Type C 3.2 Gen 2 vertical receptacle. It features a 24-pin configuration, surface mount PCB termination, and a 10.50mm body profile. Designed for durability, it is rated for 20,000 mating cycles and supports power delivery up to 240W (48V/5A). The connector includes locating pegs and through-hole shell stakes for enhanced mechanical stability on the PCB.
Checking distributor stock and pricing after the page loads.
| USB Version | 3.2 Gen 2 |
| Number of Contacts | 24 |
| Current Rating | 5A |
| Voltage Rating | 48V DC |
| Power Rating | 240W |
| Mating Cycles | 20000Cycles |
| Operating Temperature | -40 to +85°C |
| Body Profile | 10.50mm |
| Orientation | Vertical |
| Mounting Type | Top Mount |
| Contact Plating | 30 Goldµ" |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |