The USB4120 is a 16-pin vertical mount USB Type-C receptacle designed for USB 2.0 functionality. It features a low-profile design with a height of 6.5mm on the PCB, 3u" gold contact plating, and is equipped with four through-hole shell stakes and two PCB location posts for stability. It is rated for 20,000 mating cycles and supports a power rating of up to 240W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector USB4120-03-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Contacts | 16 |
| USB Speed | USB 2.0 |
| Mounting Orientation | Vertical |
| Current Rating | 5.0A for VBUS, 6.25A for GNDA |
| Voltage Rating | 48V DC |
| Power Rating | 240W |
| Durability | 20,000Cycles |
| Contact Plating | 3u" |
| Operating Temperature | -25 to +85°C |
| Height Above PCB | 6.50mm |
| RoHS | Compliant |
| Ul | UL 94V-0 |
Download the complete datasheet for Global Connector USB4120-03-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.