
Global Laser 1250-35-000 technical specifications.
| Package/Case | Module |
| Diameter | 24mm |
| Length | 14mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Series | Cameo |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1250-35-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
