
Global Laser 1260-04-000 technical specifications.
| Package/Case | Module |
| Diameter | 24mm |
| Length | 14mm |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Series | Cameo |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1260-04-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
