
Global Laser 142000 technical specifications.
| Control Type | LINEAR |
| Diameter | 15mm |
| Length | 47.5mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Series | Acculase |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 142000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
