
Global Laser 1452-05-000 technical specifications.
| Package/Case | Module |
| Length | 30mm |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Series | MICROBLOCK |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1452-05-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
