Global Laser 1710-07-000 technical specifications.
| Diameter | 17mm |
| Length | 110mm |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1710-07-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.