
Global Laser 500223 technical specifications.
| Package/Case | Module |
| Diameter | 11mm |
| Length | 37mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 500223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
