
Global Laser ACCULASE-PWM-650-1-S technical specifications.
| Package/Case | Module |
| Diameter | 15mm |
| Length | 47.5mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 5.25V |
| Series | Acculase PWM |
| RoHS | Compliant |
Download the complete datasheet for Global Laser ACCULASE-PWM-650-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
