Global Laser BlueLight405nm5mW technical specifications.
| Package/Case | Module |
| Control Type | LINEAR |
| Diameter | 15mm |
| Length | 47mm |
| Max Supply Voltage | 8V |
| Series | BlueLyte LC |
| RoHS | Compliant |
Download the complete datasheet for Global Laser BlueLight405nm5mW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.