
Global Laser LaserDriverNType technical specifications.
| Length | 6.5mm |
| Max Output Current | 2.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Global Laser LaserDriverNType to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
