
Global Laser LYTE-MV-EXCEL-660-50-30-A technical specifications.
| Package/Case | Module |
| Diameter | 19mm |
| Length | 88mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Global Laser LYTE-MV-EXCEL-660-50-30-A to view detailed technical specifications.
No datasheet is available for this part.
