Global Measurement 91-9414-03 technical specifications.
| Color | Grey |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9414-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.