Global Measurement 91-9474-04 technical specifications.
| Color | White |
| Max Operating Temperature | 220°C |
| Mount | Socket |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9474-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.