
Global Measurement 91-9589-10 technical specifications.
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Cores | 8 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9589-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.