
Global Measurement 91-9642-27 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.95mm |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9642-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
