Global Measurement 91-9754-27 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 11A |
| Jacket Material | PTFE |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 1.92mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9754-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.