
Global Measurement 91-9772-10 technical specifications.
| Color | White |
| Jacket Material | PU |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9772-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
