
Global Measurement 91-9850-37 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | Fluoropolymer |
| Outside Diameter | 0.95mm |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9850-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
