Global Measurement 91-9851-37 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 8A |
| Jacket Material | Fluoropolymer |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 1.1mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9851-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.