Global Measurement 91-9944-37 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | Fluoropolymer |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| Outside Diameter | 1.62mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9944-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.