
Global Measurement 91-9948-37 technical specifications.
| Color | Pink |
| Conductor Material | Copper |
| Jacket Material | Fluoropolymer |
| Outside Diameter | 1.67mm |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9948-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.