Global Measurement 91951310 technical specifications.
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Global Measurement 91951310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.