Global Measurement 91956910 technical specifications.
| Jacket Material | Fluoropolymer |
| Mount | Cable |
| Number of Cores | 40 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Global Measurement 91956910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.