Global Specialties 103-1350EXP-350 technical specifications.
| Contact Material | Polymer |
| Length | 91mm |
| Material | Polymer |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 103-1350EXP-350 to view detailed technical specifications.
No datasheet is available for this part.