
Global Specialties 1302 technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Number of Outputs | 3 |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 5.5V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
