
Global Specialties EXP-300 technical specifications.
| Board Thickness | 10mm |
| Height | 152mm |
| Length | 152mm |
| Mount | External |
| Thickness | 9.65mm |
| Weight | 11.181846oz |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties EXP-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
