
Global Specialties EXP-350 technical specifications.
| Height | 91mm |
| Length | 91mm |
| Thickness | 9.65mm |
| Weight | 8oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties EXP-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
