
Global Specialties GST-Z80 technical specifications.
| Height | 76.2mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 304.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties GST-Z80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
