Global Specialties PB-503LAB technical specifications.
| Package/Case | 406 |
| Height | 292.1mm |
| Mount | Desktop |
| Packaging | Bulk |
| Weight | 7.055lb |
| Width | 406.4mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-503LAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.