Global Specialties QT-47S technical specifications.
| Board Thickness | 8mm |
| Height | 25mm |
| Length | 135mm |
| Material | Thermoplastic |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Thickness | 8.38mm |
| Weight | 3.174657oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties QT-47S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.