
Globe Motors 403A6005-2 technical specifications.
| Bearing Type | Sleeve |
| Diameter | 1.58inch |
| Resistance | 2.25R |
| DC Rated Voltage | 12V |
| Weight | 255g |
| RoHS | Not Compliant |
Download the complete datasheet for Globe Motors 403A6005-2 to view detailed technical specifications.
No datasheet is available for this part.
