
Globe Motors 415A155-2 technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 230mA |
| Mount | Flanges |
| Resistance | 7.3R |
| Speed | 5200RPM |
| DC Rated Voltage | 12V |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 415A155-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
