
Globe Motors 415A160-3 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | 100 |
| Mount | Flanges |
| Resistance | 30R |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 415A160-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
