
Globe Motors 455A102-2 technical specifications.
| Bearing Type | Sleeve |
| Mount | Flanges |
| Resistance | 2.25R |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 455A102-2 to view detailed technical specifications.
No datasheet is available for this part.