
Globe Motors 455A103-3 technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 140mA |
| Mount | Flanges |
| Resistance | 9R |
| Speed | 5200RPM |
| DC Rated Voltage | 24V |
| Weight | 16.5oz |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 455A103-3 to view detailed technical specifications.
No datasheet is available for this part.
