
Globe Motors 455A105-3 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | 127 |
| Diameter | 50.8mm |
| Length | 112mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 455A105-3 to view detailed technical specifications.
No datasheet is available for this part.
