
Globe Motors 455A106-3 technical specifications.
| Bearing Type | Sleeve |
| Diameter | 50.8mm |
| Length | 112mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 455A106-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
