Globe Motors 455A116-2 technical specifications.
| Bearing Type | Sleeve |
| Mount | Flanges |
| Resistance | 2R |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors 455A116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.